Similar
Similar




LLS2C331MELY | |
|---|---|
DigiKey Part Number | 493-2444-ND |
Manufacturer | |
Manufacturer Product Number | LLS2C331MELY |
Description | CAP ALUM 330UF 20% 160V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 330 µF 160 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | LLS2C331MELY Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.55 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.325 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.787" Dia (20.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.984" (25.00mm) |
Voltage - Rated 160 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LLS2Z331MELY | Nichicon | 0 | 493-2476-ND | 1,05024 € | Similar |
| 380LX331M160H012 | Cornell Dubilier Knowles | 0 | 380LX331M160H012-ND | 1,88985 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,17896 € | 294,74 € |
| Unit Price without VAT: | 1,17896 € |
|---|---|
| Unit Price with VAT: | 1,40296 € |



