Similar
Similar
Similar
Similar




LLS2C152MELA | |
|---|---|
DigiKey Part Number | 493-2467-ND |
Manufacturer | |
Manufacturer Product Number | LLS2C152MELA |
Description | CAP ALUM 1500UF 20% 160V SNAP TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 1500 µF 160 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | LLS2C152MELA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 3.96 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 5.94 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.984" Dia (25.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.969" (50.00mm) |
Voltage - Rated 160 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LLS2C152MELB | Nichicon | 0 | 493-2468-ND | 2,24625 € | Similar |
| LLS2C152MELC | Nichicon | 0 | 493-2469-ND | 2,39605 € | Similar |
| LLS2Z152MELB | Nichicon | 0 | 493-2498-ND | 2,57450 € | Similar |
| SLPX152M160E7P3 | Cornell Dubilier Knowles | 0 | SLPX152M160E7P3-ND | 2,75737 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,14524 € | 536,31 € |
| Unit Price without VAT: | 2,14524 € |
|---|---|
| Unit Price with VAT: | 2,55284 € |





