Parametric Equivalent




LLS1J182MELZ | |
|---|---|
DigiKey Part Number | 493-7282-ND |
Manufacturer | |
Manufacturer Product Number | LLS1J182MELZ |
Description | CAP ALUM 1800UF 20% 63V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 1800 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | LLS1J182MELZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.9 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.185 A @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.866" Dia (22.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,74000 € | 2,74 € |
| 10 | 1,83100 € | 18,31 € |
| 50 | 1,45580 € | 72,79 € |
| 250 | 1,21096 € | 302,74 € |
| 500 | 1,13390 € | 566,95 € |
| 1.000 | 1,06990 € | 1.069,90 € |
| 2.500 | 1,00164 € | 2.504,10 € |
| 5.000 | 0,96008 € | 4.800,40 € |
| Unit Price without VAT: | 2,74000 € |
|---|---|
| Unit Price with VAT: | 3,26060 € |


