4700 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4700 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

LLS1H472MELA

DigiKey Part Number
493-7274-ND
Manufacturer
Manufacturer Product Number
LLS1H472MELA
Description
CAP ALUM 4700UF 20% 50V SNAP TH
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
4700 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
LLS1H472MELA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
3.07 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
3.5305 A @ 50 kHz
Part Status
Active
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
0.984" Dia (25.00mm)
Tolerance
±20%
Height - Seated (Max)
1.260" (32.00mm)
Voltage - Rated
50 V
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 85°C
Package / Case
Radial, Can - Snap-In
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.128
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,37000 €3,37 €
102,27900 €22,79 €
501,82860 €91,43 €
1001,68680 €168,68 €
5001,44318 €721,59 €
1.0001,36656 €1.366,56 €
2.5001,28486 €3.212,15 €
5.0001,23512 €6.175,60 €
Manufacturers Standard Package
Unit Price without VAT:3,37000 €
Unit Price with VAT:4,01030 €