



LLS1H183MELC | |
|---|---|
DigiKey Part Number | 493-7271-ND |
Manufacturer | |
Manufacturer Product Number | LLS1H183MELC |
Description | CAP ALUM 18000UF 20% 50V SNAP TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 18000 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | LLS1H183MELC Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 7.14 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 8.211 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 2.047" (52.00mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,90000 € | 8,90 € |
| 10 | 6,37300 € | 63,73 € |
| 50 | 5,33060 € | 266,53 € |
| 200 | 4,73020 € | 946,04 € |
| 600 | 4,38997 € | 2.633,98 € |
| 1.000 | 4,26291 € | 4.262,91 € |
| Unit Price without VAT: | 8,90000 € |
|---|---|
| Unit Price with VAT: | 10,59100 € |

