



LLS1E822MELA | |
|---|---|
DigiKey Part Number | 493-6155-ND |
Manufacturer | |
Manufacturer Product Number | LLS1E822MELA |
Description | CAP ALUM 8200UF 20% 25V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 8200 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | LLS1E822MELA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.78 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.197 A @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.984" Dia (25.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,06000 € | 3,06 € |
| 10 | 2,06200 € | 20,62 € |
| 50 | 1,64840 € | 82,42 € |
| 250 | 1,37856 € | 344,64 € |
| 500 | 1,29364 € | 646,82 € |
| 1.000 | 1,22312 € | 1.223,12 € |
| 2.500 | 1,14790 € | 2.869,75 € |
| 5.000 | 1,10210 € | 5.510,50 € |
| Unit Price without VAT: | 3,06000 € |
|---|---|
| Unit Price with VAT: | 3,64140 € |

