



LLS1E153MELB | |
|---|---|
DigiKey Part Number | 493-6154-ND |
Manufacturer | |
Manufacturer Product Number | LLS1E153MELB |
Description | CAP ALUM 15000UF 20% 25V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 15000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | LLS1E153MELB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 4 A @ 120 Hz | |
Ripple Current @ High Frequency | 4.6 A @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.181" Dia (30.00mm) | |
Height - Seated (Max) | 1.260" (32.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,92000 € | 3,92 € |
| 10 | 2,68400 € | 26,84 € |
| 50 | 2,17100 € | 108,55 € |
| Unit Price without VAT: | 3,92000 € |
|---|---|
| Unit Price with VAT: | 4,66480 € |

