



LLS1C822MELZ | |
|---|---|
DigiKey Part Number | 493-16541-ND |
Manufacturer | |
Manufacturer Product Number | LLS1C822MELZ |
Description | CAP ALUM 8200UF 20% 16V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 8200 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | LLS1C822MELZ Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.56 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.944 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 € | 2,52 € |
| 10 | 1,68300 € | 16,83 € |
| 50 | 1,33420 € | 66,71 € |
| 250 | 1,10660 € | 276,65 € |
| 500 | 1,03492 € | 517,46 € |
| 1.000 | 0,97540 € | 975,40 € |
| 2.500 | 0,91190 € | 2.279,75 € |
| 5.000 | 0,87325 € | 4.366,25 € |
| 10.000 | 0,84117 € | 8.411,70 € |
| Unit Price without VAT: | 2,52000 € |
|---|---|
| Unit Price with VAT: | 2,99880 € |

