47000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
47000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

LLS1C473MELB

DigiKey Part Number
493-7253-ND
Manufacturer
Manufacturer Product Number
LLS1C473MELB
Description
CAP ALUM 47000UF 20% 16V SNAP TH
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
47000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
LLS1C473MELB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
6.93 A @ 120 Hz
Ripple Current @ High Frequency
7.9695 A @ 50 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.181" Dia (30.00mm)
Height - Seated (Max)
2.047" (52.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 200
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
15,86000 €5,86 €
104,09300 €40,93 €
503,36240 €168,12 €
2002,94125 €588,25 €
6002,70243 €1.621,46 €
1.0002,61322 €2.613,22 €
2.6002,47592 €6.437,39 €
Manufacturers Standard Package
Unit Price without VAT:5,86000 €
Unit Price with VAT:6,97340 €