Similar
Similar
Upgrade
Similar
Similar
Similar
Parametric Equivalent




LLS1C273MELB | |
|---|---|
DigiKey Part Number | LLS1C273MELB-ND |
Manufacturer | |
Manufacturer Product Number | LLS1C273MELB |
Description | CAP ALUM 27000UF 20% 16V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 27000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | LLS1C273MELB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 4.95 A @ 120 Hz | |
Ripple Current @ High Frequency | 5.6925 A @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.181" Dia (30.00mm) | |
Height - Seated (Max) | 1.457" (37.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,80915 € | 361,83 € |
| Unit Price without VAT: | 1,80915 € |
|---|---|
| Unit Price with VAT: | 2,15289 € |








