Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




LLG2Z821MELA30 | |
|---|---|
DigiKey Part Number | LLG2Z821MELA30-ND |
Manufacturer | |
Manufacturer Product Number | LLG2Z821MELA30 |
Description | CAP ALUM 820UF 20% 180V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 820 µF 180 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | LLG2Z821MELA30 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.4 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.6 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.984" Dia (25.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.260" (32.00mm) |
Voltage - Rated 180 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LLG2D821MELA30 | Nichicon | 298 | LLG2D821MELA30-ND | 5,03000 € | Parametric Equivalent |
| 200USG820MEFC25X30 | Rubycon | 0 | 200USG820MEFC25X30-ND | 3,39010 € | Parametric Equivalent |
| 200USG820MEFCSN25X30 | Rubycon | 2.292 | 1189-3884-ND | 4,44000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,09648 € | 524,12 € |
| Unit Price without VAT: | 2,09648 € |
|---|---|
| Unit Price with VAT: | 2,49481 € |




