



LLG2Z182MELA50 | |
|---|---|
DigiKey Part Number | LLG2Z182MELA50-ND |
Manufacturer | |
Manufacturer Product Number | LLG2Z182MELA50 |
Description | CAP ALUM 1800UF 20% 180V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 1800 µF 180 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | LLG2Z182MELA50 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 3.6 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 5.4 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.984" Dia (25.00mm) |
Tolerance ±20% | Height - Seated (Max) 2.047" (52.00mm) |
Voltage - Rated 180 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,66240 € | 665,60 € |
| Unit Price without VAT: | 2,66240 € |
|---|---|
| Unit Price with VAT: | 3,16826 € |

