



LLG2Z102MELZ40 | |
|---|---|
DigiKey Part Number | LLG2Z102MELZ40-ND |
Manufacturer | |
Manufacturer Product Number | LLG2Z102MELZ40 |
Description | CAP ALUM 1000UF 20% 180V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 180 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | LLG2Z102MELZ40 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.8 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 4.2 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.654" (42.00mm) |
Voltage - Rated 180 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,81904 € | 454,76 € |
| Unit Price without VAT: | 1,81904 € |
|---|---|
| Unit Price with VAT: | 2,16466 € |

