LLG2Z102MELA35 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Nichicon
In Stock: 248
Unit Price: 4,91000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 235
Unit Price: 5,39000 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 3,18170 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 189
Unit Price: 4,95000 €
Datasheet
1000 µF 180 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1000 µF 180 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 85°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

LLG2Z102MELA35

DigiKey Part Number
LLG2Z102MELA35-ND
Manufacturer
Manufacturer Product Number
LLG2Z102MELA35
Description
CAP ALUM 1000UF 20% 180V SNAP TH
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
1000 µF 180 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
LLG2Z102MELA35 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
2.7 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
4.05 A @ 50 kHz
Part Status
Active
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
0.984" Dia (25.00mm)
Tolerance
±20%
Height - Seated (Max)
1.457" (37.00mm)
Voltage - Rated
180 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can - Snap-In
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LGG2Z102MELA35Nichicon248493-8104-ND4,91000 €Upgrade
LLG2D102MELA35Nichicon235493-6103-ND5,39000 €Parametric Equivalent
200USG1000MEFC25X35Rubycon0200USG1000MEFC25X35-ND3,18170 €Parametric Equivalent
200USG1000MEFCSN25X35Rubycon1891189-2746-ND4,95000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2501,97512 €493,78 €
Manufacturers Standard Package
Unit Price without VAT:1,97512 €
Unit Price with VAT:2,35039 €