LLG2E681MELZ50 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Nichicon
In Stock: 219
Unit Price: 6,65000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 239
Unit Price: 4,82000 €
Datasheet

Upgrade


TDK
In Stock: 0
Unit Price: 4,01789 €
Datasheet
Doctor Capacitor Episode Two: Terms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?
Doctor Capacitor® Episode Seven: What's In The Mail, Doc?

LLG2E681MELZ50

DigiKey Part Number
LLG2E681MELZ50-ND
Manufacturer
Manufacturer Product Number
LLG2E681MELZ50
Description
CAP ALUM 680UF 20% 250V SNAP TH
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
680 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
LLG2E681MELZ50 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
250 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.866" Dia (22.00mm)
Height - Seated (Max)
1.850" (47.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2502,20012 €550,03 €
Manufacturers Standard Package
Unit Price without VAT:2,20012 €
Unit Price with VAT:2,61814 €