Upgrade
Parametric Equivalent




LLG2E331MELZ25 | |
|---|---|
DigiKey Part Number | LLG2E331MELZ25-ND |
Manufacturer | |
Manufacturer Product Number | LLG2E331MELZ25 |
Description | CAP ALUM 330UF 20% 250V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 330 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | LLG2E331MELZ25 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.91 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.865 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 250 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LKX2E331MESZ25 | Nichicon | 0 | LKX2E331MESZ25-ND | 2,33128 € | Upgrade |
| 250USG330MEFC22X25 | Rubycon | 0 | 250USG330MEFC22X25-ND | 1,85345 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,52100 € | 380,25 € |
| Unit Price without VAT: | 1,52100 € |
|---|---|
| Unit Price with VAT: | 1,80999 € |



