Upgrade
Parametric Equivalent
Parametric Equivalent




LLG2C272MELC40 | |
|---|---|
DigiKey Part Number | LLG2C272MELC40-ND |
Manufacturer | |
Manufacturer Product Number | LLG2C272MELC40 |
Description | CAP ALUM 2700UF 20% 160V SNAP TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 2700 µF 160 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | LLG2C272MELC40 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 5.45 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 8.175 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.654" (42.00mm) |
Voltage - Rated 160 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LGG2C272MELC40 | Nichicon | 159 | 493-7066-ND | 10,52000 € | Upgrade |
| LLG2Z272MELC40 | Nichicon | 0 | LLG2Z272MELC40-ND | 4,98125 € | Parametric Equivalent |
| 380LQ272M160A042 | Cornell Dubilier Knowles | 8.635 | 338-3501-ND | 9,03000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 3,88045 € | 776,09 € |
| Unit Price without VAT: | 3,88045 € |
|---|---|
| Unit Price with VAT: | 4,61774 € |




