Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




LKX2E821MESC30 | |
|---|---|
DigiKey Part Number | LKX2E821MESC30-ND |
Manufacturer | |
Manufacturer Product Number | LKX2E821MESC30 |
Description | CAP ALUM 820UF 20% 250V SNAP TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 820 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LKX2E821MESC30 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.260" (32.00mm) |
Voltage - Rated 250 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LKX2E821MESB40 | Nichicon | 0 | LKX2E821MESB40-ND | 4,88140 € | Similar |
| LAR2E821MELC30 | Nichicon | 0 | 493-8045-ND | 2,97770 € | Parametric Equivalent |
| LGG2E821MELC30 | Nichicon | 47 | 493-8167-ND | 7,38000 € | Parametric Equivalent |
| LGN2E821MELC30 | Nichicon | 0 | 493-8338-ND | 6,87000 € | Parametric Equivalent |
| LGW2E821MELC30 | Nichicon | 339 | 493-8540-ND | 6,87000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 5,09780 € | 1.019,56 € |
| Unit Price without VAT: | 5,09780 € |
|---|---|
| Unit Price with VAT: | 6,06638 € |









