Upgrade
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




LKX2E681MESB35 | |
|---|---|
DigiKey Part Number | LKX2E681MESB35-ND |
Manufacturer | |
Manufacturer Product Number | LKX2E681MESB35 |
Description | CAP ALUM 680UF 20% 250V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 680 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LKX2E681MESB35 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.7 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.55 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.457" (37.00mm) |
Voltage - Rated 250 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LGR2E681MELB45 | Nichicon | 0 | 493-7899-ND | 6,31000 € | Upgrade |
| LKX2E681MESA50 | Nichicon | 0 | LKX2E681MESA50-ND | 3,91808 € | Similar |
| 250MXC680MEFCSN30X35 | Rubycon | 0 | 250MXC680MEFCSN30X35-ND | 3,17790 € | Parametric Equivalent |
| 381LR681M250K032 | Cornell Dubilier Knowles | 835 | 338-3817-ND | 7,81000 € | Parametric Equivalent |
| B43509F2687M000 | TDK | 72 | B43509F2687M000-ND | 8,41000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 4,63740 € | 927,48 € |
| Unit Price without VAT: | 4,63740 € |
|---|---|
| Unit Price with VAT: | 5,51851 € |








