Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




LKX2E561MESB30 | |
|---|---|
DigiKey Part Number | LKX2E561MESB30-ND |
Manufacturer | |
Manufacturer Product Number | LKX2E561MESB30 |
Description | CAP ALUM 560UF 20% 250V SNAP TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 560 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LKX2E561MESB30 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.5 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.25 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.260" (32.00mm) |
Voltage - Rated 250 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LKX2E561MESA40 | Nichicon | 0 | LKX2E561MESA40-ND | 3,48240 € | Similar |
| LKX2E561MESC25 | Nichicon | 0 | LKX2E561MESC25-ND | 3,98555 € | Similar |
| LKX2E561MESZ50 | Nichicon | 0 | LKX2E561MESZ50-ND | 3,16520 € | Similar |
| LAR2E561MELB30 | Nichicon | 0 | 493-8039-ND | 2,25205 € | Parametric Equivalent |
| LGN2E561MELB30 | Nichicon | 0 | 493-8334-ND | 2,32280 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 3,76525 € | 753,05 € |
| Unit Price without VAT: | 3,76525 € |
|---|---|
| Unit Price with VAT: | 4,48065 € |











