Upgrade




LKSN2152MESY | |
|---|---|
DigiKey Part Number | LKSN2152MESY-ND |
Manufacturer | |
Manufacturer Product Number | LKSN2152MESY |
Description | CAP ALUM 1500UF 20% 56V SNAP TH |
Customer Reference | |
Detailed Description | 1500 µF 56 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | LKSN2152MESY Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.6 A @ 120 Hz |
Part Status Obsolete | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.787" Dia (20.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 56 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 63USC1500MEFC20X25 | Rubycon | 0 | 63USC1500MEFC20X25-ND | 5,30055 € | Upgrade |


