



LKSH2822MESB | |
|---|---|
DigiKey Part Number | 493-14705-ND |
Manufacturer | |
Manufacturer Product Number | LKSH2822MESB |
Description | CAP ALUM 8200UF 20% 71V SNAP TH |
Customer Reference | |
Detailed Description | 8200 µF 71 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | LKSH2822MESB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 71 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 4.35 A @ 120 Hz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.181" Dia (30.00mm) | |
Height - Seated (Max) | 2.047" (52.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |

