Upgrade
Upgrade




LKSH2472MESA | |
|---|---|
DigiKey Part Number | LKSH2472MESA-ND |
Manufacturer | |
Manufacturer Product Number | LKSH2472MESA |
Description | CAP ALUM 4700UF 20% 71V SNAP TH |
Customer Reference | |
Detailed Description | 4700 µF 71 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | LKSH2472MESA Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 3.4 A @ 120 Hz |
Part Status Obsolete | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.984" Dia (25.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.850" (47.00mm) |
Voltage - Rated 71 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 80USC4700MEFC25X45 | Rubycon | 0 | 80USC4700MEFC25X45-ND | 2,74185 € | Upgrade |
| 80USC4700MEFCSN25X45 | Rubycon | 2.689 | 1189-2903-ND | 5,16000 € | Upgrade |



