Upgrade
Upgrade




LKSH2332MESA | |
|---|---|
DigiKey Part Number | LKSH2332MESA-ND |
Manufacturer | |
Manufacturer Product Number | LKSH2332MESA |
Description | CAP ALUM 3300UF 20% 71V SNAP TH |
Customer Reference | |
Detailed Description | 3300 µF 71 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | LKSH2332MESA Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 2.7 A @ 120 Hz |
Part Status Obsolete | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.984" Dia (25.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.457" (37.00mm) |
Voltage - Rated 71 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 80USC3300MEFC25X35 | Rubycon | 0 | 80USC3300MEFC25X35-ND | 2,21305 € | Upgrade |
| 80USC3300MEFCSN25X35 | Rubycon | 0 | 80USC3300MEFCSN25X35-ND | 2,44640 € | Upgrade |



