Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent




LKSH2222MESZ | |
|---|---|
DigiKey Part Number | LKSH2222MESZ-ND |
Manufacturer | |
Manufacturer Product Number | LKSH2222MESZ |
Description | CAP ALUM 2200UF 20% 71V SNAP TH |
Customer Reference | |
Detailed Description | 2200 µF 71 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | LKSH2222MESZ Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 2.25 A @ 120 Hz |
Part Status Obsolete | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.457" (37.00mm) |
Voltage - Rated 71 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LLS1K222MELZ | Nichicon | 91 | 493-13913-ND | 3,39000 € | Upgrade |
| 80MXG2200MEFCSN22X35 | Rubycon | 118 | 1189-2868-ND | 4,06000 € | Upgrade |
| 80USC2200MEFC22X35 | Rubycon | 0 | 80USC2200MEFC22X35-ND | 1,89060 € | Upgrade |
| 80USC2200MEFCSN22X35 | Rubycon | 573 | 1189-2869-ND | 3,73000 € | Upgrade |
| B41231A228M | TDK | 576 | B41231A228M-ND | 3,96000 € | Parametric Equivalent |






