Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent




LKSH2182MESZ | |
|---|---|
DigiKey Part Number | LKSH2182MESZ-ND |
Manufacturer | |
Manufacturer Product Number | LKSH2182MESZ |
Description | CAP ALUM 1800UF 20% 71V SNAP TH |
Customer Reference | |
Detailed Description | 1800 µF 71 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | LKSH2182MESZ Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 2 A @ 120 Hz |
Part Status Obsolete | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.260" (32.00mm) |
Voltage - Rated 71 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LLS1K182MELZ | Nichicon | 0 | LLS1K182MELZ-ND | 1,19280 € | Upgrade |
| 100MXG1800MEFCSN22X30 | Rubycon | 0 | 1189-100MXG1800MEFCSN22X30-ND | 1,37145 € | Upgrade |
| 80MXG1800MEFCSN22X30 | Rubycon | 0 | 80MXG1800MEFCSN22X30-ND | 1,76875 € | Upgrade |
| 80USC1800MEFC22X30 | Rubycon | 0 | 80USC1800MEFC22X30-ND | 1,52855 € | Upgrade |
| 80USC1800MEFCSN22X30 | Rubycon | 0 | 80USC1800MEFCSN22X30-ND | 1,91810 € | Upgrade |







