Upgrade
Upgrade




LKSA2822MESA | |
|---|---|
DigiKey Part Number | LKSA2822MESA-ND |
Manufacturer | |
Manufacturer Product Number | LKSA2822MESA |
Description | CAP ALUM 8200UF 20% 42V SNAP TH |
Customer Reference | |
Detailed Description | 8200 µF 42 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | LKSA2822MESA Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 3.2 A @ 120 Hz |
Part Status Obsolete | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.984" Dia (25.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.850" (47.00mm) |
Voltage - Rated 42 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LLS1H822MELA | Nichicon | 1.107 | 493-13910-ND | 4,73000 € | Upgrade |
| 380LX822M050J452 | Cornell Dubilier Knowles | 575 | 338-2471-ND | 5,74000 € | Upgrade |



