Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent




LKSA2682MESZ | |
|---|---|
DigiKey Part Number | 493-17554-ND |
Manufacturer | |
Manufacturer Product Number | LKSA2682MESZ |
Description | CAP ALUM 6800UF 20% 42V SNAP TH |
Customer Reference | |
Detailed Description | 6800 µF 42 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | LKSA2682MESZ Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 2.9 A @ 120 Hz |
Part Status Obsolete | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.850" (47.00mm) |
Voltage - Rated 42 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 380LX682M050H452 | Cornell Dubilier Knowles | 0 | 338-3662-ND | 5,22000 € | Upgrade |
| 381LQ682M050H452 | Cornell Dubilier Knowles | 0 | 381LQ682M050H452-ND | 2,04069 € | Upgrade |
| 381LX682M050H452 | Cornell Dubilier Knowles | 0 | 381LX682M050H452-ND | 2,36223 € | Upgrade |
| 50USC6800MEFC22X45 | Rubycon | 0 | 50USC6800MEFC22X45-ND | 2,13235 € | Upgrade |
| 50USC6800MEFCSN22X45 | Rubycon | 102 | 1189-2900-ND | 4,33000 € | Upgrade |





