Upgrade
Upgrade




LKSA2682MESC | |
|---|---|
DigiKey Part Number | LKSA2682MESC-ND |
Manufacturer | |
Manufacturer Product Number | LKSA2682MESC |
Description | CAP ALUM 6800UF 20% 42V SNAP TH |
Customer Reference | |
Detailed Description | 6800 µF 42 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | LKSA2682MESC Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 2.9 A @ 120 Hz |
Part Status Obsolete | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 42 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 50MXG6800MEFCSN35X25 | Rubycon | 655 | 1189-2898-ND | 5,14000 € | Upgrade |
| 688LBB050M2EC | CORNELL DUBILIER KNOWLES | 0 | 1572-1518-ND | 6,57000 € | Upgrade |



