Upgrade
Upgrade




LKSA2562MESZ | |
|---|---|
DigiKey Part Number | LKSA2562MESZ-ND |
Manufacturer | |
Manufacturer Product Number | LKSA2562MESZ |
Description | CAP ALUM 5600UF 20% 42V SNAP TH |
Customer Reference | |
Detailed Description | 5600 µF 42 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | LKSA2562MESZ Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 2.7 A @ 120 Hz |
Part Status Obsolete | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.654" (42.00mm) |
Voltage - Rated 42 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 50USC5600MEFC22X40 | Rubycon | 0 | 50USC5600MEFC22X40-ND | 3,17475 € | Upgrade |
| 50USG5600MEFCSN22X40 | Rubycon | 0 | 1189-3938-ND | 2,71665 € | Upgrade |



