Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent




LKSA2103MESB | |
|---|---|
DigiKey Part Number | LKSA2103MESB-ND |
Manufacturer | |
Manufacturer Product Number | LKSA2103MESB |
Description | CAP ALUM 10000UF 20% 42V SNAP TH |
Customer Reference | |
Detailed Description | 10000 µF 42 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | LKSA2103MESB Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 3.5 A @ 120 Hz |
Part Status Obsolete | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.654" (42.00mm) |
Voltage - Rated 42 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LLS1H103MELB | Nichicon | 332 | 493-6156-ND | 5,41000 € | Upgrade |
| 380LX103M050K042 | Cornell Dubilier Knowles | 0 | 380LX103M050K042-ND | 3,69216 € | Upgrade |
| 50MXG10000MEFCSN30X40 | Rubycon | 2.075 | 1189-2862-ND | 5,74000 € | Upgrade |
| 50USC10000MEFCSN30X40 | Rubycon | 51 | 1189-50USC10000MEFCSN30X40-ND | 8,29000 € | Upgrade |
| MAL225641103E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL225641103E3-ND | 9,35000 € | Upgrade |






