Upgrade
Upgrade
Parametric Equivalent




LKS2A332MESC | |
|---|---|
DigiKey Part Number | LKS2A332MESC-ND |
Manufacturer | |
Manufacturer Product Number | LKS2A332MESC |
Description | CAP ALUM 3300UF 20% 100V SNAP TH |
Customer Reference | |
Detailed Description | 3300 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | LKS2A332MESC Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 3.6 A @ 120 Hz |
Part Status Obsolete | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.457" (37.00mm) |
Voltage - Rated 100 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LLS2A332MELC | Nichicon | 0 | 493-16549-ND | 5,80000 € | Upgrade |
| 100MXG3300MEFCSN35X35 | Rubycon | 95 | 1189-2834-ND | 6,56000 € | Upgrade |
| B41231C9338M000 | TDK | 62 | 495-B41231C9338M000-ND | 6,14000 € | Parametric Equivalent |




