Upgrade
Upgrade




LKS2A152MESZ | |
|---|---|
DigiKey Part Number | LKS2A152MESZ-ND |
Manufacturer | |
Manufacturer Product Number | LKS2A152MESZ |
Description | CAP ALUM 1500UF 20% 100V SNAP TH |
Customer Reference | |
Detailed Description | 1500 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | LKS2A152MESZ Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 2.45 A @ 120 Hz |
Part Status Obsolete | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.654" (42.00mm) |
Voltage - Rated 100 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 380LX152M100H042 | Cornell Dubilier Knowles | 0 | 338-3719-ND | 4,64000 € | Upgrade |
| 381LX152M100H042 | Cornell Dubilier Knowles | 246 | 338-3699-ND | 5,02000 € | Upgrade |


