Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent




LKS2A152MESA | |
|---|---|
DigiKey Part Number | LKS2A152MESA-ND |
Manufacturer | |
Manufacturer Product Number | LKS2A152MESA |
Description | CAP ALUM 1500UF 20% 100V SNAP TH |
Customer Reference | |
Detailed Description | 1500 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | LKS2A152MESA Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 2.45 A @ 120 Hz |
Part Status Obsolete | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.984" Dia (25.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.260" (32.00mm) |
Voltage - Rated 100 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LLS2A152MELA | Nichicon | 740 | 493-16418-ND | 3,66000 € | Upgrade |
| 100MXG1500MEFCSN25X30 | Rubycon | 0 | 100MXG1500MEFCSN25X30-ND | 2,25220 € | Upgrade |
| 100USC1500MEFC25X30 | Rubycon | 0 | 100USC1500MEFC25X30-ND | 1,91860 € | Upgrade |
| 100USC1500MEFCSN25X30 | Rubycon | 0 | 100USC1500MEFCSN25X30-ND | 2,11190 € | Upgrade |
| B41231B9158M000 | TDK | 320 | B41231B9158M000-ND | 3,64000 € | Parametric Equivalent |






