Parametric Equivalent
Parametric Equivalent




LKS1V183MESB | |
|---|---|
DigiKey Part Number | LKS1V183MESB-ND |
Manufacturer | |
Manufacturer Product Number | LKS1V183MESB |
Description | CAP ALUM 18000UF 20% 35V SNAP TH |
Customer Reference | |
Detailed Description | 18000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | LKS1V183MESB Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 4.05 A @ 120 Hz |
Part Status Obsolete | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 2.047" (52.00mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 380LQ183M035K452 | Cornell Dubilier Knowles | 0 | 380LQ183M035K452-ND | 2,90504 € | Parametric Equivalent |
| B41231A7189M000 | TDK | 274 | B41231A7189M000-ND | 6,14000 € | Parametric Equivalent |



