Upgrade
Upgrade
Parametric Equivalent




LKS1K392MESB | |
|---|---|
DigiKey Part Number | LKS1K392MESB-ND |
Manufacturer | |
Manufacturer Product Number | LKS1K392MESB |
Description | CAP ALUM 3900UF 20% 80V SNAP TH |
Customer Reference | |
Detailed Description | 3900 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | LKS1K392MESB Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 3.3 A @ 120 Hz |
Part Status Obsolete | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.457" (37.00mm) |
Voltage - Rated 80 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LLS1K392MELB | Nichicon | 0 | LLS1K392MELB-ND | 2,05150 € | Upgrade |
| 80USG3900MEFCSN30X35 | Rubycon | 70 | 1189-3952-ND | 5,24000 € | Upgrade |
| B41231C398M | TDK | 310 | B41231C398M-ND | 5,35000 € | Parametric Equivalent |




