Upgrade
Upgrade
Upgrade




LKS1K392MESA | |
|---|---|
DigiKey Part Number | LKS1K392MESA-ND |
Manufacturer | |
Manufacturer Product Number | LKS1K392MESA |
Description | CAP ALUM 3900UF 20% 80V SNAP TH |
Customer Reference | |
Detailed Description | 3900 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | LKS1K392MESA Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 3.3 A @ 120 Hz |
Part Status Obsolete | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.984" Dia (25.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.850" (47.00mm) |
Voltage - Rated 80 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LLS1K392MELA | Nichicon | 158 | 493-13916-ND | 4,11000 € | Upgrade |
| 380LX392M080J452 | Cornell Dubilier Knowles | 2.864 | 338-2450-ND | 5,68000 € | Upgrade |
| 80MXG3900MEFCSN25X45 | Rubycon | 0 | 1189-80MXG3900MEFCSN25X45-ND | 2,94200 € | Upgrade |




