Upgrade
Parametric Equivalent




LKS1J562MESB | |
|---|---|
DigiKey Part Number | LKS1J562MESB-ND |
Manufacturer | |
Manufacturer Product Number | LKS1J562MESB |
Description | CAP ALUM 5600UF 20% 63V SNAP TH |
Customer Reference | |
Detailed Description | 5600 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | LKS1J562MESB Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 3.3 A @ 120 Hz |
Part Status Obsolete | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.457" (37.00mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LLS1J562MELB | Nichicon | 84 | 493-7292-ND | 4,62000 € | Upgrade |
| B41231B8568M000 | TDK | 0 | B41231B8568M000-ND | 2,73813 € | Parametric Equivalent |



