Upgrade
Upgrade
Upgrade
Parametric Equivalent




LKS1E123MESZ | |
|---|---|
DigiKey Part Number | LKS1E123MESZ-ND |
Manufacturer | |
Manufacturer Product Number | LKS1E123MESZ |
Description | CAP ALUM 12000UF 20% 25V SNAP TH |
Customer Reference | |
Detailed Description | 12000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | LKS1E123MESZ Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 2.65 A @ 120 Hz |
Part Status Obsolete | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.850" (47.00mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LGU1E123MELZ | Nichicon | 0 | 493-6130-ND | 4,00000 € | Upgrade |
| LGY1E123MELZ45 | Nichicon | 297 | 493-8612-ND | 4,10000 € | Upgrade |
| B41252A5129M | TDK | 1.600 | B41252A5129M-ND | 4,00000 € | Upgrade |
| B41231A5129M000 | TDK | 547 | 495-B41231A5129M000-ND | 3,37000 € | Parametric Equivalent |




