Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent




LKG2A472MESCAK | |
|---|---|
DigiKey Part Number | LKG2A472MESCAK-ND |
Manufacturer | |
Manufacturer Product Number | LKG2A472MESCAK |
Description | CAP ALUM 4700UF 20% 100V SNAP TH |
Customer Reference | |
Detailed Description | 4700 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | LKG2A472MESCAK Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 4.5 A @ 120 Hz |
Part Status Obsolete | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 2.047" (52.00mm) |
Voltage - Rated 100 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LGU2A472MELC | Nichicon | 596 | 493-8480-ND | 7,00000 € | Upgrade |
| LGY2A472MELC50 | Nichicon | 162 | 493-8739-ND | 9,88000 € | Upgrade |
| 381LX472M100A052 | Cornell Dubilier Knowles | 2.996 | 338-2317-ND | 13,70000 € | Upgrade |
| B41252A9478M000 | TDK | 100 | 495-6176-ND | 8,05000 € | Upgrade |
| EKMH101VSN472MA50S | Chemi-Con | 197 | 565-4851-ND | 12,77000 € | Upgrade |







