Upgrade
Upgrade
Upgrade
Upgrade




LKG2A182MESBBK | |
|---|---|
DigiKey Part Number | LKG2A182MESBBK-ND |
Manufacturer | |
Manufacturer Product Number | LKG2A182MESBBK |
Description | CAP ALUM 1800UF 20% 100V SNAP TH |
Customer Reference | |
Detailed Description | 1800 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | LKG2A182MESBBK Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 3.7 A @ 120 Hz |
Part Status Obsolete | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.654" (42.00mm) |
Voltage - Rated 100 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LGG2C182MELB40 | Nichicon | 0 | 493-8091-ND | 3,68170 € | Upgrade |
| LGN2C182MELB40 | Nichicon | 2 | 493-7073-ND | 6,82000 € | Upgrade |
| LLG2D182MELB40 | Nichicon | 0 | 493-7211-ND | 4,30895 € | Upgrade |
| LLG2Z182MELB40 | Nichicon | 0 | LLG2Z182MELB40-ND | 2,97925 € | Upgrade |





