Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade




LKG2A152MESBBK | |
|---|---|
DigiKey Part Number | LKG2A152MESBBK-ND |
Manufacturer | |
Manufacturer Product Number | LKG2A152MESBBK |
Description | CAP ALUM 1500UF 20% 100V SNAP TH |
Customer Reference | |
Detailed Description | 1500 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | LKG2A152MESBBK Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 3.4 A @ 120 Hz |
Part Status Obsolete | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.457" (37.00mm) |
Voltage - Rated 100 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LGG2C152MELB35 | Nichicon | 0 | 493-8089-ND | 3,05960 € | Upgrade |
| LGN2C152MELB35 | Nichicon | 120 | 493-7072-ND | 5,42000 € | Upgrade |
| LLG2D152MELB35 | Nichicon | 0 | LLG2D152MELB35-ND | 2,85680 € | Upgrade |
| LLG2Z152MELB35 | Nichicon | 0 | LLG2Z152MELB35-ND | 2,48200 € | Upgrade |
| 160MXG1500MEFCSN30X35 | Rubycon | 94 | 160MXG1500MEFCSN30X35-ND | 8,64000 € | Upgrade |








