Similar
Upgrade
Similar
Similar




LKG1V272MESBCK | |
|---|---|
DigiKey Part Number | LKG1V272MESBCK-ND |
Manufacturer | |
Manufacturer Product Number | LKG1V272MESBCK |
Description | CAP ALUM 2700UF 20% 35V SNAP TH |
Customer Reference | |
Detailed Description | 2700 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | LKG1V272MESBCK Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 2.3 A @ 120 Hz |
Part Status Obsolete | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.457" (37.00mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LLS2A272MELB | Nichicon | 0 | LLS2A272MELB-ND | 2,03945 € | Similar |
| 80VXG2700MEFC30X35 | Rubycon | 0 | 80VXG2700MEFC30X35-ND | 4,74530 € | Upgrade |
| 100MXG2700MEFCSN30X35 | Rubycon | 0 | 1189-100MXG2700MEFCSN30X35-ND | 5,66930 € | Similar |
| B41231B9278M000 | TDK | 0 | B41231B9278M000-ND | 2,60869 € | Similar |





