Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent




LKG1V183MESCAK | |
|---|---|
DigiKey Part Number | LKG1V183MESCAK-ND |
Manufacturer | |
Manufacturer Product Number | LKG1V183MESCAK |
Description | CAP ALUM 18000UF 20% 35V SNAP TH |
Customer Reference | |
Detailed Description | 18000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | LKG1V183MESCAK Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 4.15 A @ 120 Hz |
Part Status Obsolete | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.654" (42.00mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LGU1V183MELC | Nichicon | 351 | 493-7186-ND | 6,79000 € | Upgrade |
| LGY1V183MELC40 | Nichicon | 1.331 | 493-8645-ND | 6,95000 € | Upgrade |
| LLS1V183MELC | Nichicon | 48 | 493-7302-ND | 5,89000 € | Upgrade |
| B41252A7189M000 | TDK | 0 | 495-76916-ND | 6,58000 € | Upgrade |
| B41231B7189M | TDK | 240 | B41231B7189M-ND | 6,47000 € | Parametric Equivalent |






