Upgrade
Upgrade
Upgrade
Upgrade
Upgrade




LKG1V153MESBAK | |
|---|---|
DigiKey Part Number | LKG1V153MESBAK-ND |
Manufacturer | |
Manufacturer Product Number | LKG1V153MESBAK |
Description | CAP ALUM 15000UF 20% 35V SNAP TH |
Customer Reference | |
Detailed Description | 15000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | LKG1V153MESBAK Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 3.8 A @ 120 Hz |
Part Status Obsolete | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.850" (47.00mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LGU1V153MELB | Nichicon | 239 | 493-7184-ND | 5,87000 € | Upgrade |
| LGY1V153MELB45 | Nichicon | 193 | 493-8643-ND | 6,01000 € | Upgrade |
| 381LQ153M050K452 | Cornell Dubilier Knowles | 0 | 381LQ153M050K452-ND | 3,63978 € | Upgrade |
| 381LX153M035K452 | Cornell Dubilier Knowles | 992 | 338-2522-ND | 7,20000 € | Upgrade |
| B41252A7159M000 | TDK | 350 | 495-6174-ND | 4,31000 € | Upgrade |






