10000 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - Solder Lug 1000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10000 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - Solder Lug 1000 Hrs @ 85°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

LKG1K103MKZ

DigiKey Part Number
493-16232-ND
Manufacturer
Manufacturer Product Number
LKG1K103MKZ
Description
CAP ALUM 10000UF 20% 80V SLD LUG
Customer Reference
Detailed Description
10000 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - Solder Lug 1000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
LKG1K103MKZ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
80 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
6.2 A @ 120 Hz
Lead Spacing
0.709" (18.00mm)
Size / Dimension
1.969" Dia (50.00mm)
Height - Seated (Max)
3.228" (82.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Solder Lug
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.