Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent




LKG1J222MESACK | |
|---|---|
DigiKey Part Number | LKG1J222MESACK-ND |
Manufacturer | |
Manufacturer Product Number | LKG1J222MESACK |
Description | CAP ALUM 2200UF 20% 63V SNAP TH |
Customer Reference | |
Detailed Description | 2200 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | LKG1J222MESACK Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 3.25 A @ 120 Hz |
Part Status Obsolete | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.984" Dia (25.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.850" (47.00mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 381LQ222M100J452 | Cornell Dubilier Knowles | 0 | 381LQ222M100J452-ND | 2,65636 € | Upgrade |
| 381LX222M100J452 | Cornell Dubilier Knowles | 0 | 381LX222M100J452-ND | 2,51156 € | Upgrade |
| 228LBA100M2CG | CORNELL DUBILIER KNOWLES | 0 | 1572-1111-ND | 6,43000 € | Parametric Equivalent |
| 380LQ222M100J452 | Cornell Dubilier Knowles | 0 | 380LQ222M100J452-ND | 2,55463 € | Parametric Equivalent |




