Upgrade
Upgrade




LKG1J182MESACK | |
|---|---|
DigiKey Part Number | LKG1J182MESACK-ND |
Manufacturer | |
Manufacturer Product Number | LKG1J182MESACK |
Description | CAP ALUM 1800UF 20% 63V SNAP TH |
Customer Reference | |
Detailed Description | 1800 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | LKG1J182MESACK Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 2.9 A @ 120 Hz |
Part Status Obsolete | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.984" Dia (25.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.654" (42.00mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LGU2A182MELA | Nichicon | 2 | 493-8475-ND | 5,25000 € | Upgrade |
| 381LX182M100J042 | Cornell Dubilier Knowles | 2.802 | 338-3704-ND | 5,40000 € | Upgrade |



