



LKG1J122MESCCK | |
|---|---|
DigiKey Part Number | LKG1J122MESCCK-ND |
Manufacturer | |
Manufacturer Product Number | LKG1J122MESCCK |
Description | CAP ALUM 1200UF 20% 63V SNAP TH |
Customer Reference | |
Detailed Description | 1200 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | LKG1J122MESCCK Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 2.3 A @ 120 Hz |
Part Status Obsolete | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |

