Upgrade
Upgrade
Upgrade
Upgrade




LKG1H562MESAAK | |
|---|---|
DigiKey Part Number | LKG1H562MESAAK-ND |
Manufacturer | |
Manufacturer Product Number | LKG1H562MESAAK |
Description | CAP ALUM 5600UF 20% 50V SNAP TH |
Customer Reference | |
Detailed Description | 5600 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | LKG1H562MESAAK Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 2.9 A @ 120 Hz |
Part Status Obsolete | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.984" Dia (25.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.654" (42.00mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LGU1H562MELA | Nichicon | 127 | 493-7163-ND | 4,30000 € | Upgrade |
| LGY1H562MELA40 | Nichicon | 0 | 493-8659-ND | 4,15000 € | Upgrade |
| 63MXG5600MEFCSN25X40 | Rubycon | 0 | 1189-63MXG5600MEFCSN25X40-ND | 2,78185 € | Upgrade |
| B41252B6568M | TDK | 506 | B41252B6568M-ND | 4,39000 € | Upgrade |





